RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Yellow LED, 250V ac, IP65

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Transparent
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Contact AC Voltage Rating
250V
Case Colour
Silver
Manufacturer Part No.
KPB22-8000-F10-524-JQ
Terminal Type
Solder
Alkuperämaa
Taiwan, Province Of China
€ 258,00
€ 12,90 Each (In a Tray of 20) (ilman ALV)
€ 323,79
€ 16,19 Each (In a Tray of 20) (Sis ALV:n)
20
€ 258,00
€ 12,90 Each (In a Tray of 20) (ilman ALV)
€ 323,79
€ 16,19 Each (In a Tray of 20) (Sis ALV:n)
20
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Transparent
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Contact AC Voltage Rating
250V
Case Colour
Silver
Manufacturer Part No.
KPB22-8000-F10-524-JQ
Terminal Type
Solder
Alkuperämaa
Taiwan, Province Of China