RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit, With RS Calibration

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCalibrated
RSCAL
Minimum Light Level
0.01lx
Best Accuracy
±3 % ± 5 Digit
Sensor Type
Photodiode
Battery Life
100 h
Battery Type
AAA
Power Source
Battery
Weight
320g
Features
Accurate, Auto Power Off Function, Data Hold, Instant Response, Point Average Function
Height
150mm
Length
72mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
35mm
Model Number p
ILM01
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO ILM-01 Digital Light Meter
From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 4 digit LCD dual display for quick and accurate reading of measurements, and has a stand for further convenience.
Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.
Features and Benefits
Dual display, 4 digit LCD
Spectral sensitivity close to CIE photopic curve
Measuring Levels Ranging 0.01 to 50.00 Klux, 0.001 to 5000 foot-candles, autoranging 4 step
Accurate and instant response
Luminous intensity measurement
Data Hold function
Data memory and read function
Point - average function
Auto power off function
Dimensions 150 x 72 x 33 mm
Weight 320 g
Applications
Light meters measure light levels or light pollution within the environment. Its a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:
Warehouses and factories
Commercial office buildings
Hotels and restaurants
Public buildings
Schools and other educational buildings
Libraries
Museums and art galleries
Hospitals and other healthcare buildings
Garages and car parks
Stadiums and sports & leisure buildings
Building commissioning, operation and maintenance
Building security
Photography and video
How is light measured?
When using this light meter, light levels are measured using the lux scale and foot-candle scale.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Carrying case, user manual, AAA battery (x6)
€ 202,00
€ 202,00 kpl (ilman ALV)
€ 253,51
€ 253,51 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 202,00
€ 202,00 kpl (ilman ALV)
€ 253,51
€ 253,51 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCalibrated
RSCAL
Minimum Light Level
0.01lx
Best Accuracy
±3 % ± 5 Digit
Sensor Type
Photodiode
Battery Life
100 h
Battery Type
AAA
Power Source
Battery
Weight
320g
Features
Accurate, Auto Power Off Function, Data Hold, Instant Response, Point Average Function
Height
150mm
Length
72mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
35mm
Model Number p
ILM01
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO ILM-01 Digital Light Meter
From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 4 digit LCD dual display for quick and accurate reading of measurements, and has a stand for further convenience.
Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.
Features and Benefits
Dual display, 4 digit LCD
Spectral sensitivity close to CIE photopic curve
Measuring Levels Ranging 0.01 to 50.00 Klux, 0.001 to 5000 foot-candles, autoranging 4 step
Accurate and instant response
Luminous intensity measurement
Data Hold function
Data memory and read function
Point - average function
Auto power off function
Dimensions 150 x 72 x 33 mm
Weight 320 g
Applications
Light meters measure light levels or light pollution within the environment. Its a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:
Warehouses and factories
Commercial office buildings
Hotels and restaurants
Public buildings
Schools and other educational buildings
Libraries
Museums and art galleries
Hospitals and other healthcare buildings
Garages and car parks
Stadiums and sports & leisure buildings
Building commissioning, operation and maintenance
Building security
Photography and video
How is light measured?
When using this light meter, light levels are measured using the lux scale and foot-candle scale.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Carrying case, user manual, AAA battery (x6)