RS PRO Incremental Incremental Encoder, 3600 ppr, HTL Inverted Signal, 10mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
3600
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
89.2mm
Overall Width
58mm
Overall Depth
72mm
Minimum Operating Temperature
-40°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+85°C
Current Rating
70 mA
Connection Type
Flange connector M23
Country of Origin
Germany
€ 392.00
€ 392.00 Each (Exc. Vat)
€ 491.96
€ 491.96 Each (inc. VAT)
1
€ 392.00
€ 392.00 Each (Exc. Vat)
€ 491.96
€ 491.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
3600
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Overall Height
89.2mm
Overall Width
58mm
Overall Depth
72mm
Minimum Operating Temperature
-40°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+85°C
Current Rating
70 mA
Connection Type
Flange connector M23
Country of Origin
Germany