RS PRO Incremental Incremental Encoder, 512 ppr, HTL Signal, Solid Type, 6mm Shaft

RS tilauskoodi: 206-1281Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

512

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

IP Rating

IP40

Overall Height

30mm

Overall Width

30mm

Overall Depth

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Synchro Flange

Current Rating

40 mA

Connection Type

Cable

Alkuperämaa

Germany

€ 182,00

€ 182,00 kpl (ilman ALV)

€ 228,41

€ 228,41 kpl (Sis ALV:n)

RS PRO Incremental Incremental Encoder, 512 ppr, HTL Signal, Solid Type, 6mm Shaft

€ 182,00

€ 182,00 kpl (ilman ALV)

€ 228,41

€ 228,41 kpl (Sis ALV:n)

RS PRO Incremental Incremental Encoder, 512 ppr, HTL Signal, Solid Type, 6mm Shaft

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

512

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

IP Rating

IP40

Overall Height

30mm

Overall Width

30mm

Overall Depth

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Synchro Flange

Current Rating

40 mA

Connection Type

Cable

Alkuperämaa

Germany