RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Germany
€ 71.50
€ 71.50 Each (Exc. Vat)
€ 89.73
€ 89.73 Each (inc. VAT)
1
€ 71.50
€ 71.50 Each (Exc. Vat)
€ 89.73
€ 89.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 71.50 |
5+ | € 68.50 |
Technical Document
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Germany