RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M12 Connector, Plug, Female, IP67

RS tilauskoodi: 134-183Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.5A

Body Orientation

Straight

Coding

A

Voltage Rating

30 V ac/dc

Mating Type

Threaded

Housing Material

PA 66

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 25,70

€ 25,70 kpl (ilman ALV)

€ 32,25

€ 32,25 kpl (Sis ALV:n)

RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M12 Connector, Plug, Female, IP67

€ 25,70

€ 25,70 kpl (ilman ALV)

€ 32,25

€ 32,25 kpl (Sis ALV:n)

RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M12 Connector, Plug, Female, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.5A

Body Orientation

Straight

Coding

A

Voltage Rating

30 V ac/dc

Mating Type

Threaded

Housing Material

PA 66

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Alkuperämaa

China