RS PRO, Inspection Lamp, Handheld, IP42, IP55

RS tilauskoodi: 297-3455Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Inspection Lamps tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Light Style

Handheld

Wattage

60 W

Wired/Wireless

Wired

Mains Plug Type

Type G - British BS1363

Integral transformer

No

IP Rating

IP42, IP55

Cable Length

15.5m

Alkuperämaa

Italy

Tuotetiedot

RS PRO Handheld Inspection Lamps

Trust the RS PRO inspection lamp to shine a light in your working environment. Our high-quality inspection lamps are made from quality materials and offer exceptional features that set them apart from other lamps. They include an automatic extension reel with a high tensile spring for cable recovery with a ratchet stop, made from lightweight impact-resistant plastic and a choice of LED or Halogen hand-held inspection lamps.

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

Saatat olla kiinnostunut
RS PRO LED, Inspection Lamp, Handheld, IP42, IP55
€ 466,86kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 252,00

€ 252,00 kpl (ilman ALV)

€ 316,26

€ 316,26 kpl (Sis ALV:n)

RS PRO, Inspection Lamp, Handheld, IP42, IP55

€ 252,00

€ 252,00 kpl (ilman ALV)

€ 316,26

€ 316,26 kpl (Sis ALV:n)

RS PRO, Inspection Lamp, Handheld, IP42, IP55
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 14€ 252,00
15 - 24€ 230,00
25+€ 220,00
Saatat olla kiinnostunut
RS PRO LED, Inspection Lamp, Handheld, IP42, IP55
€ 466,86kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Light Style

Handheld

Wattage

60 W

Wired/Wireless

Wired

Mains Plug Type

Type G - British BS1363

Integral transformer

No

IP Rating

IP42, IP55

Cable Length

15.5m

Alkuperämaa

Italy

Tuotetiedot

RS PRO Handheld Inspection Lamps

Trust the RS PRO inspection lamp to shine a light in your working environment. Our high-quality inspection lamps are made from quality materials and offer exceptional features that set them apart from other lamps. They include an automatic extension reel with a high tensile spring for cable recovery with a ratchet stop, made from lightweight impact-resistant plastic and a choice of LED or Halogen hand-held inspection lamps.

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

Saatat olla kiinnostunut
RS PRO LED, Inspection Lamp, Handheld, IP42, IP55
€ 466,86kpl (ilman ALV)