RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
5.3mm
Outer Ring Diameter
9.5mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size (mm²)
4mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
5.3mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
26mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China
€ 16,70
€ 0,167 1 kpl (100 kpl/pussi) (ilman ALV)
€ 20,96
€ 0,21 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
€ 16,70
€ 0,167 1 kpl (100 kpl/pussi) (ilman ALV)
€ 20,96
€ 0,21 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
100 - 900 | € 0,167 | € 16,70 |
1000 - 1900 | € 0,151 | € 15,10 |
2000 - 4900 | € 0,138 | € 13,80 |
5000+ | € 0,128 | € 12,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
5.3mm
Outer Ring Diameter
9.5mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size (mm²)
4mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
5.3mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
26mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China