RS PRO Insulated Ring Terminal, M12 Stud Size, 4mm² to 6mm² Wire Size, Yellow

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
13mm
Outer Ring Diameter
19.2mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M12
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
38.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

€ 62,90
€ 0,629 1 kpl (100 kpl/pakkaus) (ilman ALV)
€ 78,94
€ 0,789 1 kpl (100 kpl/pakkaus) (Sis ALV:n)
100
€ 62,90
€ 0,629 1 kpl (100 kpl/pakkaus) (ilman ALV)
€ 78,94
€ 0,789 1 kpl (100 kpl/pakkaus) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
100 - 400 | € 0,629 | € 62,90 |
500 - 900 | € 0,575 | € 57,50 |
1000 - 2400 | € 0,562 | € 56,20 |
2500+ | € 0,512 | € 51,20 |

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
13mm
Outer Ring Diameter
19.2mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M12
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
38.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
