Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS tilauskoodi: 282-4475Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Coil Voltage

110 → 125V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

125V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Gold Plated

Input Current

6A

Relay Type

AC/DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

97.5 x 76.9 x 6.2mm

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 25,60

€ 25,60 kpl (ilman ALV)

€ 32,13

€ 32,13 kpl (Sis ALV:n)

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

€ 25,60

€ 25,60 kpl (ilman ALV)

€ 32,13

€ 32,13 kpl (Sis ALV:n)

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Coil Voltage

110 → 125V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

125V

Terminal Type

Push In

Depth

6.2mm

Height

76.9mm

Length

97.5mm

Contact Material

Gold Plated

Input Current

6A

Relay Type

AC/DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

97.5 x 76.9 x 6.2mm

Alkuperämaa

China