RS PRO IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 380 → 415 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404506
Country of Origin
Bulgaria
€ 10.90
€ 10.90 Each (Exc. Vat)
€ 13.68
€ 13.68 Each (inc. VAT)
1
€ 10.90
€ 10.90 Each (Exc. Vat)
€ 13.68
€ 13.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 10.90 |
5 - 9 | € 10.60 |
10 - 49 | € 10.30 |
50+ | € 9.50 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30404506
Country of Origin
Bulgaria