RS PRO Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C Min

RS Stock No.: 285-3148Brand: RS PRO
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

15V dc

Input Voltage Range

9 → 36V dc

Power Rating

60W

Input Voltage Nominal

24V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.5mm

Length

50.8mm

Load Regulation

1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

€ 96.00

€ 96.00 Each (Exc. Vat)

€ 120.48

€ 120.48 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C Min

€ 96.00

€ 96.00 Each (Exc. Vat)

€ 120.48

€ 120.48 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

15V dc

Input Voltage Range

9 → 36V dc

Power Rating

60W

Input Voltage Nominal

24V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.5mm

Length

50.8mm

Load Regulation

1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China