RS PRO Isolated DC-DC Converter, 15V dc/ 667mA Output, 9 → 36V dc Input, 20W, PCB Mount, +100°C Max Temp -40°C

Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
9 → 36V dc
Power Rating
20W
Input Voltage Nominal
24V dc
Output Current
667mA
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.5mm
Length
50.8mm
Load Regulation
1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.91
€ 70.91 Each (inc. VAT)
1
€ 56.50
€ 56.50 Each (Exc. Vat)
€ 70.91
€ 70.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
9 → 36V dc
Power Rating
20W
Input Voltage Nominal
24V dc
Output Current
667mA
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.5mm
Length
50.8mm
Load Regulation
1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China