RS PRO Isolated DC-DC Converter, 24V dc/ 6.25A Output, 9 → 75V dc Input, 150W, PCB Mount, +105°C Max Temp -40°C

RS Stock No.: 285-3157Brand: RS PRO
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Input Voltage Range

9 → 75V dc

Power Rating

150W

Input Voltage Nominal

48V dc

Output Current

6.25A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

1/2 Brick

Isolation Voltage

3kV dc

Width

61mm

Depth

12.7mm

Length

57.9mm

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

88.5%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

€ 153.00

€ 153.00 Each (Exc. Vat)

€ 192.02

€ 192.02 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 24V dc/ 6.25A Output, 9 → 75V dc Input, 150W, PCB Mount, +105°C Max Temp -40°C

€ 153.00

€ 153.00 Each (Exc. Vat)

€ 192.02

€ 192.02 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 24V dc/ 6.25A Output, 9 → 75V dc Input, 150W, PCB Mount, +105°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Input Voltage Range

9 → 75V dc

Power Rating

150W

Input Voltage Nominal

48V dc

Output Current

6.25A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

1/2 Brick

Isolation Voltage

3kV dc

Width

61mm

Depth

12.7mm

Length

57.9mm

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

88.5%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China