RS PRO, Jack Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 283-7138Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

LMR-400

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Polarity

Normal

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 27.50

€ 27.50 Each (Exc. Vat)

€ 34.51

€ 34.51 Each (inc. VAT)

RS PRO, Jack Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

€ 27.50

€ 27.50 Each (Exc. Vat)

€ 34.51

€ 34.51 Each (inc. VAT)

RS PRO, Jack Cable Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19€ 27.50
20 - 49€ 26.60
50+€ 25.90

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

LMR-400

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Polarity

Normal

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China