RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 546-3917Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight Bulkhead Crimp Jack

Stock information temporarily unavailable.

€ 6.00

€ 6.00 Each (Exc. Vat)

€ 7.53

€ 7.53 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 6.00

€ 6.00 Each (Exc. Vat)

€ 7.53

€ 7.53 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 6.00
25 - 99€ 5.50
100 - 249€ 5.30
250+€ 5.00

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight Bulkhead Crimp Jack