RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Silver
Polarity
Normal
Contact Material
Copper
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
€ 4.60
€ 4.60 Each (Exc. Vat)
€ 5.77
€ 5.77 Each (inc. VAT)
1
€ 4.60
€ 4.60 Each (Exc. Vat)
€ 5.77
€ 5.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 4.60 |
25 - 99 | € 3.85 |
100 - 249 | € 3.50 |
250+ | € 2.95 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Silver
Polarity
Normal
Contact Material
Copper
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China