RS PRO Key Brass, Steel Padlock, 7.9mm Shackle, 50mm Body

RS Stock No.: 622-3518Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

7.9mm

Shackle Length

28mm

Material

Brass, Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

3

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Key Brass, Steel Padlock, 7.9mm Shackle, 50mm Body

Price on Asking

RS PRO Key Brass, Steel Padlock, 7.9mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

7.9mm

Shackle Length

28mm

Material

Brass, Steel

Colour

Brass

Body Width

50mm

Quantity Per Package

3

Country of Origin

Taiwan, Province Of China

You may be interested in