RS PRO LCD Digital Panel Multi-Function Meter for Apparent Power Minimum and Maximum Value;Current;Voltage;Current

RS tilauskoodi: 434-505Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Properties Measured

Apparent Power Minimum and Maximum Value;Current;Voltage;Current

Display Type

LCD

Number Of Digits

4

Depth

97.5mm

Supply Voltage

85 → 240V ac

Minimum Temperature

-20°C

Maximum Temperature

55°C

Measurement Range

5 V → 300 kV

Minimum Measurement

5V

Approvals

CE

Alkuperämaa

Turkey

€ 84,50

€ 84,50 kpl (ilman ALV)

€ 106,05

€ 106,05 kpl (Sis ALV:n)

RS PRO LCD Digital Panel Multi-Function Meter for Apparent Power Minimum and Maximum Value;Current;Voltage;Current

€ 84,50

€ 84,50 kpl (ilman ALV)

€ 106,05

€ 106,05 kpl (Sis ALV:n)

RS PRO LCD Digital Panel Multi-Function Meter for Apparent Power Minimum and Maximum Value;Current;Voltage;Current

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Properties Measured

Apparent Power Minimum and Maximum Value;Current;Voltage;Current

Display Type

LCD

Number Of Digits

4

Depth

97.5mm

Supply Voltage

85 → 240V ac

Minimum Temperature

-20°C

Maximum Temperature

55°C

Measurement Range

5 V → 300 kV

Minimum Measurement

5V

Approvals

CE

Alkuperämaa

Turkey