RS PRO LED Dimming Controller
RS Stock No.: 231-8141Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Light Remote
Lamp Type
LED
Voltage Rating
220 → 240 V ac
Dimmable
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 76.56
€ 76.56 Each (inc. VAT)
RS PRO LED Dimming Controller
1
€ 61.00
€ 61.00 Each (Exc. Vat)
€ 76.56
€ 76.56 Each (inc. VAT)
RS PRO LED Dimming Controller
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Light Remote
Lamp Type
LED
Voltage Rating
220 → 240 V ac
Dimmable
Yes
Country of Origin
China