RS PRO LED Torch Grey 400 lm, 138 mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
400 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Range
100 m
Beam Type
Spot
Length
138 mm
Colour
Grey
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO high power LED focusing torch
From the trusted brand RS PRO, comes a high power LED focusing torch. Cased in a 6463-aluminium alloy and fitted with a CREE X-PL V4 400 lumen LED, this LED flashlight proves to be an excellent solution for your day to day needs.
Supplied with
Carry holster.
€ 28,50
€ 28,50 kpl (ilman ALV)
€ 35,77
€ 35,77 kpl (Sis ALV:n)
1
€ 28,50
€ 28,50 kpl (ilman ALV)
€ 35,77
€ 35,77 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
400 lm
Case Material
Aluminium
Batteries
AAA
Hazardous Area
No
Range
100 m
Beam Type
Spot
Length
138 mm
Colour
Grey
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO high power LED focusing torch
From the trusted brand RS PRO, comes a high power LED focusing torch. Cased in a 6463-aluminium alloy and fitted with a CREE X-PL V4 400 lumen LED, this LED flashlight proves to be an excellent solution for your day to day needs.
Supplied with
Carry holster.