RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate
RS Stock No.: 277-314Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Capacity
90kg
Load Plate Dimensions
355 x 240mm
Wheel Type
Solid
Wheel Diameter
150mm
Foldable
Yes
Frame Material
Aluminium
Weight Class
Light Duty
Overall Height
1105mm
Load Plate Depth
240mm
Load Plate Width
355mm
Overall Width
400mm
Stock information temporarily unavailable.
€ 87.00
€ 87.00 Each (Exc. Vat)
€ 109.18
€ 109.18 Each (inc. VAT)
RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate
1
€ 87.00
€ 87.00 Each (Exc. Vat)
€ 109.18
€ 109.18 Each (inc. VAT)
RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
90kg
Load Plate Dimensions
355 x 240mm
Wheel Type
Solid
Wheel Diameter
150mm
Foldable
Yes
Frame Material
Aluminium
Weight Class
Light Duty
Overall Height
1105mm
Load Plate Depth
240mm
Load Plate Width
355mm
Overall Width
400mm