RS PRO Lighting Controller Detector, Microwave, Wall Mount, 220 → 240 V ac
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProController Type
Detector
Sensor Type
Microwave
Voltage Rating
220 → 240 V ac
Mount Type
Wall
Range
30 m
Time Delay
15 s → 30 min
Length
86 mm
Width
86 mm
Height
19mm
Tuotetiedot
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProController Type
Detector
Sensor Type
Microwave
Voltage Rating
220 → 240 V ac
Mount Type
Wall
Range
30 m
Time Delay
15 s → 30 min
Length
86 mm
Width
86 mm
Height
19mm
Tuotetiedot
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.