Hazardous Product

RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml

RS Stock No.: 473-405Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Remover

For Use With

Cyanoacrylate Adhesive

Product Form

Liquid

Package Type

Bottle

Package Size

20 ml

Operating Temperature Range

-50 → +80 °C

Specific Gravity

1.2

Odour

Barely perceptible odour

Viscosity Description

Non-Viscous

Minimum Operating Temperature

-50°C

Chemical Composition

Propylene Carbonate

Special Features

A Non-Flammable, Clear Release Agent for Cyanoacrylate Adhesive

Viscosity Measurement

2cP/s

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 20 ml
Price on AskingEach (Exc. Vat)
CYANOACRYLATE DEBONDER
Price on AskingEach (Exc. Vat)
RS PRO 20 ml
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 19.70

€ 19.70 Each (Exc. Vat)

€ 24.72

€ 24.72 Each (inc. VAT)

RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml

€ 19.70

€ 19.70 Each (Exc. Vat)

€ 24.72

€ 24.72 Each (inc. VAT)

RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 19.70
6 - 14€ 18.80
15+€ 18.40
You may be interested in
RS PRO 20 ml
Price on AskingEach (Exc. Vat)
CYANOACRYLATE DEBONDER
Price on AskingEach (Exc. Vat)
RS PRO 20 ml
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Remover

For Use With

Cyanoacrylate Adhesive

Product Form

Liquid

Package Type

Bottle

Package Size

20 ml

Operating Temperature Range

-50 → +80 °C

Specific Gravity

1.2

Odour

Barely perceptible odour

Viscosity Description

Non-Viscous

Minimum Operating Temperature

-50°C

Chemical Composition

Propylene Carbonate

Special Features

A Non-Flammable, Clear Release Agent for Cyanoacrylate Adhesive

Viscosity Measurement

2cP/s

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 20 ml
Price on AskingEach (Exc. Vat)
CYANOACRYLATE DEBONDER
Price on AskingEach (Exc. Vat)
RS PRO 20 ml
Price on AskingEach (Exc. Vat)