RS PRO Long Straight Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProActuator Type
Long Straight Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Operating Temperature Range
-55 → +85°C
Standards Met
CE, CSA, IEC 1058-1, LCSO
Distrelec Product Id
30403538
Alkuperämaa
India
Tuotetiedot
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Standards
IEC 1058-1
€ 4,90
€ 4,90 kpl (ilman ALV)
€ 6,15
€ 6,15 kpl (Sis ALV:n)
1
€ 4,90
€ 4,90 kpl (ilman ALV)
€ 6,15
€ 6,15 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 4,90 |
10 - 49 | € 4,35 |
50 - 99 | € 3,65 |
100+ | € 3,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProActuator Type
Long Straight Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Operating Temperature Range
-55 → +85°C
Standards Met
CE, CSA, IEC 1058-1, LCSO
Distrelec Product Id
30403538
Alkuperämaa
India
Tuotetiedot
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Standards
IEC 1058-1