RS PRO M12 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 185-4886Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

500kg

Thread Size

M12

Thread Length

120mm

Tilt Angle

3.5°

Foot Material

Rubber

Base Material

Stainless Steel

Diameter

98mm

Height

158mm

Maximum Adjustment Height

115mm

Minimum Adjustment Height

45mm

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 71.50

€ 71.50 Each (Exc. Vat)

€ 89.73

€ 89.73 Each (inc. VAT)

RS PRO M12 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle

€ 71.50

€ 71.50 Each (Exc. Vat)

€ 89.73

€ 89.73 Each (inc. VAT)

RS PRO M12 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 71.50
5 - 9€ 69.00
10+€ 66.50

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

500kg

Thread Size

M12

Thread Length

120mm

Tilt Angle

3.5°

Foot Material

Rubber

Base Material

Stainless Steel

Diameter

98mm

Height

158mm

Maximum Adjustment Height

115mm

Minimum Adjustment Height

45mm

Country of Origin

Sweden