RS PRO M12 Adjustable Foot, 1300kg Static Load Capacity 30° Tilt Angle

RS Stock No.: 196-5336Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1300kg

Thread Size

M12

Thread Length

100mm

Tilt Angle

30°

Base Material

Mild Steel

Height

130mm

Maximum Adjustment Height

45mm

Minimum Adjustment Height

115mm

Stock information temporarily unavailable.

€ 26.50

€ 26.50 1 Pair (Exc. Vat)

€ 33.26

€ 33.26 1 Pair (inc. VAT)

RS PRO M12 Adjustable Foot, 1300kg Static Load Capacity 30° Tilt Angle

€ 26.50

€ 26.50 1 Pair (Exc. Vat)

€ 33.26

€ 33.26 1 Pair (inc. VAT)

RS PRO M12 Adjustable Foot, 1300kg Static Load Capacity 30° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1300kg

Thread Size

M12

Thread Length

100mm

Tilt Angle

30°

Base Material

Mild Steel

Height

130mm

Maximum Adjustment Height

45mm

Minimum Adjustment Height

115mm