RS PRO M12 Stainless Steel Adjustable Foot, 700kg Static Load Capacity 10° Tilt Angle
RS Stock No.: 196-5351Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
700kg
Thread Size
M12
Thread Length
150mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
182mm
Maximum Adjustment Height
45mm
Minimum Adjustment Height
115mm
Stock information temporarily unavailable.
€ 48.50
€ 48.50 Each (Exc. Vat)
€ 60.87
€ 60.87 Each (inc. VAT)
RS PRO M12 Stainless Steel Adjustable Foot, 700kg Static Load Capacity 10° Tilt Angle
1
€ 48.50
€ 48.50 Each (Exc. Vat)
€ 60.87
€ 60.87 Each (inc. VAT)
RS PRO M12 Stainless Steel Adjustable Foot, 700kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
700kg
Thread Size
M12
Thread Length
150mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
182mm
Maximum Adjustment Height
45mm
Minimum Adjustment Height
115mm