RS PRO M14 x 2 Female Steel Rod End, 14mm Bore, 74mm Long, Metric Thread Standard, Female Connection Gender

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProConnection Size
M14 x 2 Female
Bore Size
14mm
Material
Steel
Dynamic Load Rating
34300N
Static Load Rating
17600N
Overall Length
74mm
Connection Thread Standard
Metric
Connection Gender
Female
Alkuperämaa
Japan
Tuotetiedot
Rod End - Female
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Rod End Steel
€ 42,30
€ 42,30 kpl (ilman ALV)
€ 53,09
€ 53,09 kpl (Sis ALV:n)
1
€ 42,30
€ 42,30 kpl (ilman ALV)
€ 53,09
€ 53,09 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 42,30 |
5 - 9 | € 41,20 |
10 - 24 | € 40,30 |
25+ | € 39,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProConnection Size
M14 x 2 Female
Bore Size
14mm
Material
Steel
Dynamic Load Rating
34300N
Static Load Rating
17600N
Overall Length
74mm
Connection Thread Standard
Metric
Connection Gender
Female
Alkuperämaa
Japan
Tuotetiedot
Rod End - Female
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.