RS PRO M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish

RS Stock No.: 837-262Brand: RS PRO
brand-logo
View all in Square Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Width

5.5mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

RS PRO Square Pressed Steel Nuts

Brought to you by RS PRO, these steel square nuts are a robust solution to fastening applications. With four broad sides, the nut can be easily gripped by pliers or spanners, with less chance of rounding off the bolt when tightening of loosening. They also retain a great level of surface pressure against the surface they are fastening against, which can help prevent unwanted loosening.
These mild steel square-headed nuts are bright zinc plated for an element of corrosion resistance, meaning they are suitable for many applications. They are most commonly combined with square-headed screws and bolts.

Other sizes are available:

837-262 is an M3 Steel Square Nut
837-284 is an M4 Steel Square Nut
837-290 is an M5 Steel Square Nut
837-307 is an M6 Steel Square Nut
837-313 is an M8 Steel Square Nut

Features and Benefits

Robust square steel nuts
Bright zinc plated for corrosion resistance
Several metric sizes available

Applications

Square nuts can be used in common fixing and fastening applications, but their easy-to-grip nature means they can be turned more easily in blind spots or hard to reach places. Four-sided square nuts may be easier to grip than alternatives in certain situations, but they have disadvantages over a hex bolt as in there are less accessible angles in which to grip the nut.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO, Bright Zinc Plated Steel Hex Nut, M3
Price on Asking1 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

€ 6.90

€ 6.90 1 Bag of 100 (Exc. Vat)

€ 8.66

€ 8.66 1 Bag of 100 (inc. VAT)

RS PRO M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish

€ 6.90

€ 6.90 1 Bag of 100 (Exc. Vat)

€ 8.66

€ 8.66 1 Bag of 100 (inc. VAT)

RS PRO M3 5.5mm Steel Square Nuts, Bright Zinc Plated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Bright Zinc Plated Steel Hex Nut, M3
Price on Asking1 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Width

5.5mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Product details

RS PRO Square Pressed Steel Nuts

Brought to you by RS PRO, these steel square nuts are a robust solution to fastening applications. With four broad sides, the nut can be easily gripped by pliers or spanners, with less chance of rounding off the bolt when tightening of loosening. They also retain a great level of surface pressure against the surface they are fastening against, which can help prevent unwanted loosening.
These mild steel square-headed nuts are bright zinc plated for an element of corrosion resistance, meaning they are suitable for many applications. They are most commonly combined with square-headed screws and bolts.

Other sizes are available:

837-262 is an M3 Steel Square Nut
837-284 is an M4 Steel Square Nut
837-290 is an M5 Steel Square Nut
837-307 is an M6 Steel Square Nut
837-313 is an M8 Steel Square Nut

Features and Benefits

Robust square steel nuts
Bright zinc plated for corrosion resistance
Several metric sizes available

Applications

Square nuts can be used in common fixing and fastening applications, but their easy-to-grip nature means they can be turned more easily in blind spots or hard to reach places. Four-sided square nuts may be easier to grip than alternatives in certain situations, but they have disadvantages over a hex bolt as in there are less accessible angles in which to grip the nut.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO, Bright Zinc Plated Steel Hex Nut, M3
Price on Asking1 Bag of 100 (Exc. Vat)