RS PRO M3 x 0.5 Female Steel Rod End, 3mm Bore, 27mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 382-295Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M3 x 0.5 Female

Bore Size

3mm

Material

Steel

Static Load Rating

3600N

Overall Length

27mm

Connection Thread Standard

Metric

Connection Gender

Female

Stock information temporarily unavailable.

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 77.18

€ 77.18 Each (inc. VAT)

RS PRO M3 x 0.5 Female Steel Rod End, 3mm Bore, 27mm Long, Metric Thread Standard, Female Connection Gender

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 77.18

€ 77.18 Each (inc. VAT)

RS PRO M3 x 0.5 Female Steel Rod End, 3mm Bore, 27mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 61.50
5 - 9€ 60.00
10 - 24€ 58.50
25+€ 57.50

Technical Document

Specifications

Brand

RS Pro

Connection Size

M3 x 0.5 Female

Bore Size

3mm

Material

Steel

Static Load Rating

3600N

Overall Length

27mm

Connection Thread Standard

Metric

Connection Gender

Female