RS PRO M5X10 Anti Vibration Mount, Male Buffer Foot with 3.2kg Compression Load
RS Stock No.: 196-1357Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M5X10
Diameter
13mm
Overall Height
12mm
Material
Rubber
Compression Load
3.2kg
Metalwork
Zinc Plated Steel
Shore Hardness
45 Shore A
Stock information temporarily unavailable.
€ 10.40
€ 1.30 Each (In a Pack of 8) (Exc. Vat)
€ 13.05
€ 1.632 Each (In a Pack of 8) (inc. VAT)
RS PRO M5X10 Anti Vibration Mount, Male Buffer Foot with 3.2kg Compression Load
8
€ 10.40
€ 1.30 Each (In a Pack of 8) (Exc. Vat)
€ 13.05
€ 1.632 Each (In a Pack of 8) (inc. VAT)
RS PRO M5X10 Anti Vibration Mount, Male Buffer Foot with 3.2kg Compression Load
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M5X10
Diameter
13mm
Overall Height
12mm
Material
Rubber
Compression Load
3.2kg
Metalwork
Zinc Plated Steel
Shore Hardness
45 Shore A