RS PRO M8 13mm Steel Square Nuts, Bright Zinc Plated Finish

RS tilauskoodi: 837-313Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Square Nuts tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M8

Width

13mm

Material

Steel

Finish

Bright Zinc Plated

Tuotetiedot

RS PRO Square Pressed Steel Nuts

Brought to you by RS PRO, these steel square nuts are a robust solution to fastening applications. With four broad sides, the nut can be easily gripped by pliers or spanners, with less chance of rounding off the bolt when tightening of loosening. They also retain a great level of surface pressure against the surface they are fastening against, which can help prevent unwanted loosening.
These mild steel square-headed nuts are bright zinc plated for an element of corrosion resistance, meaning they are suitable for many applications. They are most commonly combined with square-headed screws and bolts.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 24,10

€ 24,10 100 kpl pussi (ilman ALV)

€ 30,25

€ 30,25 100 kpl pussi (Sis ALV:n)

RS PRO M8 13mm Steel Square Nuts, Bright Zinc Plated Finish

€ 24,10

€ 24,10 100 kpl pussi (ilman ALV)

€ 30,25

€ 30,25 100 kpl pussi (Sis ALV:n)

RS PRO M8 13mm Steel Square Nuts, Bright Zinc Plated Finish
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M8

Width

13mm

Material

Steel

Finish

Bright Zinc Plated

Tuotetiedot

RS PRO Square Pressed Steel Nuts

Brought to you by RS PRO, these steel square nuts are a robust solution to fastening applications. With four broad sides, the nut can be easily gripped by pliers or spanners, with less chance of rounding off the bolt when tightening of loosening. They also retain a great level of surface pressure against the surface they are fastening against, which can help prevent unwanted loosening.
These mild steel square-headed nuts are bright zinc plated for an element of corrosion resistance, meaning they are suitable for many applications. They are most commonly combined with square-headed screws and bolts.