RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 37.47kg Compression Load

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M8
Diameter
30mm
Overall Height
20mm
Material
Natural Rubber
Compression Load
37.47kg
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2mm
Shearing Load
0
Alkuperämaa
India
Tuotetiedot
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
RS Pro Anti-Vibration Mounts
€ 24,90
€ 24,90 8 kpl pussi (ilman ALV)
€ 31,25
€ 31,25 8 kpl pussi (Sis ALV:n)
1
€ 24,90
€ 24,90 8 kpl pussi (ilman ALV)
€ 31,25
€ 31,25 8 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 24,90 |
5 - 9 | € 23,50 |
10+ | € 22,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M8
Diameter
30mm
Overall Height
20mm
Material
Natural Rubber
Compression Load
37.47kg
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2mm
Shearing Load
0
Alkuperämaa
India
Tuotetiedot
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.