RS PRO Magnifying Lamp with Table Clamp Mount, 3 dpt, 125mm Lens Dia., 125mm Lens

RS Stock No.: 808-7058Brand: RS PRO
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

3 dpt

Lens Size

125mm

Magnifier Type

Table Clamp Mount

Lamp Type

Fluorescent

Lamp Wattage

16W

Operating Voltage

220 V ac, 240V ac

Lens Diameter

125mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

China

Product details

Slim Line Long Reach Magnifier Lamp

The RS PRO round daylight magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up slim line longer arms magnifying lamp can be easily clamped to a table and with the 3 dioptre lens makes this perfect for the user for close up inspections, design or small part assembly work.

Features and Benefits

• Long reach fluorescent magnifier lamp
• Energy efficient
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• 3 dioptres (1.75 x magnification)
• Removable sun protector cap
• Includes table clamp
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications:-
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

808-7052 is the fluorescent tube that will fit this magnifying lamp (808-7058)

FAQ's

How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.

Stock information temporarily unavailable.

€ 86.00

€ 86.00 Each (Exc. Vat)

€ 107.93

€ 107.93 Each (inc. VAT)

RS PRO Magnifying Lamp with Table Clamp Mount, 3 dpt, 125mm Lens Dia., 125mm Lens

€ 86.00

€ 86.00 Each (Exc. Vat)

€ 107.93

€ 107.93 Each (inc. VAT)

RS PRO Magnifying Lamp with Table Clamp Mount, 3 dpt, 125mm Lens Dia., 125mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dioptre

3 dpt

Lens Size

125mm

Magnifier Type

Table Clamp Mount

Lamp Type

Fluorescent

Lamp Wattage

16W

Operating Voltage

220 V ac, 240V ac

Lens Diameter

125mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

China

Product details

Slim Line Long Reach Magnifier Lamp

The RS PRO round daylight magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up slim line longer arms magnifying lamp can be easily clamped to a table and with the 3 dioptre lens makes this perfect for the user for close up inspections, design or small part assembly work.

Features and Benefits

• Long reach fluorescent magnifier lamp
• Energy efficient
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• 3 dioptres (1.75 x magnification)
• Removable sun protector cap
• Includes table clamp
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications:-
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

808-7052 is the fluorescent tube that will fit this magnifying lamp (808-7058)

FAQ's

How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.