RS PRO Male BNC to Male BNC, 3m, RG58 Coaxial, Terminated50 Ω

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.19 dB/m @ 50 MHz
Length
3m
Sheath Colour
Black
Operating Temperature Range
-20 → +80 ℃
Sheath Material
PVC
Insulation material
PE
Conductor Material
Copper
Velocity ratio
0.66
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30403844
Alkuperämaa
China
Tuotetiedot
RS PRO RS PRO Black Coaxial Cable
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features Male BNC to Male BNC connectors on either end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
RS Pro Coaxial Cable Assemblies
€ 7,70
€ 7,70 kpl (ilman ALV)
€ 9,66
€ 9,66 kpl (Sis ALV:n)
1
€ 7,70
€ 7,70 kpl (ilman ALV)
€ 9,66
€ 9,66 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 7,70 |
10 - 19 | € 6,90 |
20 - 49 | € 6,40 |
50+ | € 6,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
4.95mm
Characteristic Impedance
50 Ω
Attenuation
0.19 dB/m @ 50 MHz
Length
3m
Sheath Colour
Black
Operating Temperature Range
-20 → +80 ℃
Sheath Material
PVC
Insulation material
PE
Conductor Material
Copper
Velocity ratio
0.66
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30403844
Alkuperämaa
China
Tuotetiedot
RS PRO RS PRO Black Coaxial Cable
From RS PRO, comes a high quality and great value cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features Male BNC to Male BNC connectors on either end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.