RS PRO Male DisplayPort to Female DVI-I Dual Link, PVC Cable, 150mm

RS Stock No.: 182-8898Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-I Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

150mm

Outer Sheath Material

PVC

Sheath Colour

White

Size of Strands

30 AWG

Standards Met

UL 20276

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 23.40

€ 23.40 Each (Exc. Vat)

€ 29.37

€ 29.37 Each (inc. VAT)

RS PRO Male DisplayPort to Female DVI-I Dual Link, PVC Cable, 150mm

€ 23.40

€ 23.40 Each (Exc. Vat)

€ 29.37

€ 29.37 Each (inc. VAT)

RS PRO Male DisplayPort to Female DVI-I Dual Link, PVC Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-I Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

150mm

Outer Sheath Material

PVC

Sheath Colour

White

Size of Strands

30 AWG

Standards Met

UL 20276

Country of Origin

China

You may be interested in