RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 2m, RF Coaxial, Terminated75 Ω

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
2m
Sheath Colour
White
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Alkuperämaa
China
€ 2,10
€ 2,10 kpl (ilman ALV)
€ 2,64
€ 2,64 kpl (Sis ALV:n)
1
€ 2,10
€ 2,10 kpl (ilman ALV)
€ 2,64
€ 2,64 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
2m
Sheath Colour
White
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Alkuperämaa
China