RS PRO Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Alkuperämaa
China
Tuotetiedot
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.
€ 27,50
€ 5,50 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 34,51
€ 6,902 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 27,50
€ 5,50 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 34,51
€ 6,902 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 45 | € 5,50 | € 27,50 |
50 - 95 | € 5,20 | € 26,00 |
100 - 145 | € 5,10 | € 25,50 |
150+ | € 4,80 | € 24,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Alkuperämaa
China
Tuotetiedot
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.