RS PRO Mid-blue 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation

RS tilauskoodi: 803-4098Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Hook Up Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Mid-blue

American Wire Gauge

22 AWG

Cable Shape

Round

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Current Rating

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

Alkuperämaa

China

Tuotetiedot

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 14,20

€ 14,20 1 kela 100 metriä (ilman ALV)

€ 17,82

€ 17,82 1 kela 100 metriä (Sis ALV:n)

RS PRO Mid-blue 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation

€ 14,20

€ 14,20 1 kela 100 metriä (ilman ALV)

€ 17,82

€ 17,82 1 kela 100 metriä (Sis ALV:n)

RS PRO Mid-blue 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, 100m, PVC Insulation
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 14,20
5 - 9€ 13,40
10+€ 12,90
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Mid-blue

American Wire Gauge

22 AWG

Cable Shape

Round

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.6mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Current Rating

11 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

16

Alkuperämaa

China

Tuotetiedot

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Saatat olla kiinnostunut