RS PRO Mini Keyless Locking Bush, 11mm Shaft Diameter

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProShaft Diameter
11mm
Outside Diameter
22.5mm
Locking Bush Type
Mini Keyless Locking Bush
Length
25.5mm
Rated Torque
34.1Nm
Material
Steel
Series
TRANSLOCK
Alkuperämaa
China
Tuotetiedot
Translock® Mini Keyless Locking Bushes
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
€ 21,80
€ 21,80 kpl (ilman ALV)
€ 27,36
€ 27,36 kpl (Sis ALV:n)
1
€ 21,80
€ 21,80 kpl (ilman ALV)
€ 27,36
€ 27,36 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 21,80 |
5 - 9 | € 20,90 |
10 - 24 | € 20,20 |
25+ | € 19,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProShaft Diameter
11mm
Outside Diameter
22.5mm
Locking Bush Type
Mini Keyless Locking Bush
Length
25.5mm
Rated Torque
34.1Nm
Material
Steel
Series
TRANSLOCK
Alkuperämaa
China
Tuotetiedot
Translock® Mini Keyless Locking Bushes
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.