RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

RS tilauskoodi: 769-1199Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Sensor Accessories tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

ANSI, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO ANSI Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors

From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with ANSI specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5,90

€ 5,90 kpl (ilman ALV)

€ 7,40

€ 7,40 kpl (Sis ALV:n)

RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

€ 5,90

€ 5,90 kpl (ilman ALV)

€ 7,40

€ 7,40 kpl (Sis ALV:n)

RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 5,90
5 - 9€ 5,60
10+€ 5,30

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type K Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Mounting Type

Nylon Clip

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

ANSI, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

RS PRO ANSI Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors

From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with ANSI specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.