RS PRO Mixer Nozzle, 200ml Screw Fit 10 Mixing elements 190mm

RS Stock No.: 478-8467Brand: RS PRO
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

10

Length

190mm

Product details

Mixers & Nozzles

Mixers:

A range of mixers for all Araldite 2000 series cartridges

Nozzles:

To suit a range of dispensers.

You may be interested in
Stock information temporarily unavailable.

€ 19.40

€ 19.40 1 Bag of 10 (Exc. Vat)

€ 24.35

€ 24.35 1 Bag of 10 (inc. VAT)

RS PRO Mixer Nozzle, 200ml Screw Fit 10 Mixing elements 190mm

€ 19.40

€ 19.40 1 Bag of 10 (Exc. Vat)

€ 24.35

€ 24.35 1 Bag of 10 (inc. VAT)

RS PRO Mixer Nozzle, 200ml Screw Fit 10 Mixing elements 190mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 19.40
6 - 14€ 18.50
15+€ 18.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

200ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

10

Length

190mm

Product details

Mixers & Nozzles

Mixers:

A range of mixers for all Araldite 2000 series cartridges

Nozzles:

To suit a range of dispensers.

You may be interested in