RS PRO Moisture Barrier Bag 305mm(W)x 405mm(L)

RS Stock No.: 190-8442Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

405mm

Thickness

0.09mm

Width

305mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Country of Origin

United States

Stock information temporarily unavailable.

€ 210.00

€ 2.10 Each (In a Pack of 100) (Exc. Vat)

€ 263.55

€ 2.636 Each (In a Pack of 100) (inc. VAT)

RS PRO Moisture Barrier Bag 305mm(W)x 405mm(L)

€ 210.00

€ 2.10 Each (In a Pack of 100) (Exc. Vat)

€ 263.55

€ 2.636 Each (In a Pack of 100) (inc. VAT)

RS PRO Moisture Barrier Bag 305mm(W)x 405mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

405mm

Thickness

0.09mm

Width

305mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Country of Origin

United States