RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material, NC/NO, 3 A @ 500 V ac Contact Current, 230V Contact

Technical Document
Specifications
Brand
RS ProContact Configuration
NC/NO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Case Material
Die Cast Aluminium
Contact Voltage Rating AC
230V
Contact Voltage Rating (AC)
230V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
3 A @ 500 V ac
Switch Environment
Heavy Duty
IP Rating
IP67
Guard Cover
Yes
Contact Material
Silver
Colour
Yellow
Height
155mm
Standards Met
EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200
Number of Pedals
1
Width
163mm
Length
264mm
Dimensions
264 x 163 x 155mm
Distrelec Product Id
30391548
Country of Origin
United Kingdom
Product details
RS PRO Heavy Duty Guarded Foot switches
RS PRO rugged heavy duty guarded foot switches which are ideal for industrial applications. The protective guard provides extra user safety and stops the machine from accidentally starting. The guards are large enough for safety shoes to be worn when using the foot switches.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
208-3265 - Momentary Staggered, Single Switch With Double Action Contacts
211-0711 – Momentary Single Non-latching Switch
228-2103 - Momentary Double Pole Double Throw (DPDT)
440-5566 - Momentary Single Pole Single Throw (SPST)
771-9243 - Momentary Double Pole Double Throw (DPDT)
841-772 - Latching 1NO 1NC
Features and Benefits:
Non-latching and latching versions which are guarded
Stock no. 208-3265 has two stage operation whereby one set of N/C + N/O contacts operate before the other N/C + N/O contacts during full actuator travel
Screw terminals and self-lifting clamp for connection of leads
Sealed to IP67
Operating Temperature: -25°C to +60°C
Ergonomic design
Yellow colour protective guard with a black base
Metal guard provides extra safety for the user and to stop unwanted switch operation
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF.
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
€ 314.00
€ 314.00 Each (Exc. Vat)
€ 394.07
€ 394.07 Each (inc. VAT)
1
€ 314.00
€ 314.00 Each (Exc. Vat)
€ 394.07
€ 394.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 314.00 |
5 - 9 | € 302.00 |
10+ | € 289.00 |
Technical Document
Specifications
Brand
RS ProContact Configuration
NC/NO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Case Material
Die Cast Aluminium
Contact Voltage Rating AC
230V
Contact Voltage Rating (AC)
230V
Contact Voltage Rating DC
24V
Contact Voltage Rating (DC)
24V
Contact Current Rating
3 A @ 500 V ac
Switch Environment
Heavy Duty
IP Rating
IP67
Guard Cover
Yes
Contact Material
Silver
Colour
Yellow
Height
155mm
Standards Met
EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200
Number of Pedals
1
Width
163mm
Length
264mm
Dimensions
264 x 163 x 155mm
Distrelec Product Id
30391548
Country of Origin
United Kingdom
Product details
RS PRO Heavy Duty Guarded Foot switches
RS PRO rugged heavy duty guarded foot switches which are ideal for industrial applications. The protective guard provides extra user safety and stops the machine from accidentally starting. The guards are large enough for safety shoes to be worn when using the foot switches.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
208-3265 - Momentary Staggered, Single Switch With Double Action Contacts
211-0711 – Momentary Single Non-latching Switch
228-2103 - Momentary Double Pole Double Throw (DPDT)
440-5566 - Momentary Single Pole Single Throw (SPST)
771-9243 - Momentary Double Pole Double Throw (DPDT)
841-772 - Latching 1NO 1NC
Features and Benefits:
Non-latching and latching versions which are guarded
Stock no. 208-3265 has two stage operation whereby one set of N/C + N/O contacts operate before the other N/C + N/O contacts during full actuator travel
Screw terminals and self-lifting clamp for connection of leads
Sealed to IP67
Operating Temperature: -25°C to +60°C
Ergonomic design
Yellow colour protective guard with a black base
Metal guard provides extra safety for the user and to stop unwanted switch operation
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF.
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.