RS PRO Mounting Block, 6mm Groove, 28mm L

RS Stock No.: 767-5881Brand: RS PRO
brand-logo
View all in Cable Management Components

Technical Document

Specifications

Brand

RS Pro

Product Family

RS Structural System

Product System

30, 40

Fits Groove Size

6 mm, 8mm

Length

28mm

Country of Origin

Germany

Product details

Sensor Mount

Sensor mounts for use with RS structural systems. This sensor mount can attach sensors to an aluminium profile in an adjustable position. These sensor mounts can also be used with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

€ 28.70

€ 28.70 1 Bag of 10 (Exc. Vat)

€ 36.02

€ 36.02 1 Bag of 10 (inc. VAT)

RS PRO Mounting Block, 6mm Groove, 28mm L

€ 28.70

€ 28.70 1 Bag of 10 (Exc. Vat)

€ 36.02

€ 36.02 1 Bag of 10 (inc. VAT)

RS PRO Mounting Block, 6mm Groove, 28mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 28.70
5 - 9€ 27.90
10 - 24€ 27.30
25+€ 26.80

Technical Document

Specifications

Brand

RS Pro

Product Family

RS Structural System

Product System

30, 40

Fits Groove Size

6 mm, 8mm

Length

28mm

Country of Origin

Germany

Product details

Sensor Mount

Sensor mounts for use with RS structural systems. This sensor mount can attach sensors to an aluminium profile in an adjustable position. These sensor mounts can also be used with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.