RS PRO Multifunction Tester, 1000V , Earth Resistance Measurement With Bluetooth RS Calibration

Technical Document
Specifications
Brand
RS ProLoop Impedance Test Type
Phase to Earth
Calibrated
RSCAL
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
1000V
Maximum Voltage Measurement
1000V
Test Type
Multifunction Installation Tester
Earth Resistance Measurement
Yes
Interface Type
Bluetooth
Continuity Test Current
1mA
RCD Test Type
General, Selective
IP Rating
IP65
Power Source
Battery
Width
105mm
Length
242mm
Dimensions
242 x 105 x 145mm
Minimum Continuity Resistance
0Ω
Minimum Operating Temperature
0°C
Weight
1.6kg
Safety Category Level
CAT III
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
600V
Battery Type
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
Safety Category
CAT III 600 V
Height
145mm
Display Type
LCD
Maximum Operating Temperature
+45°C
Country of Origin
China
€ 1,065.00
€ 1,065.00 Each (Exc. Vat)
€ 1,336.58
€ 1,336.58 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 1,065.00
€ 1,065.00 Each (Exc. Vat)
€ 1,336.58
€ 1,336.58 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoop Impedance Test Type
Phase to Earth
Calibrated
RSCAL
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
1000V
Maximum Voltage Measurement
1000V
Test Type
Multifunction Installation Tester
Earth Resistance Measurement
Yes
Interface Type
Bluetooth
Continuity Test Current
1mA
RCD Test Type
General, Selective
IP Rating
IP65
Power Source
Battery
Width
105mm
Length
242mm
Dimensions
242 x 105 x 145mm
Minimum Continuity Resistance
0Ω
Minimum Operating Temperature
0°C
Weight
1.6kg
Safety Category Level
CAT III
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
600V
Battery Type
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
Safety Category
CAT III 600 V
Height
145mm
Display Type
LCD
Maximum Operating Temperature
+45°C
Country of Origin
China