RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable Cable

RS tilauskoodi: 775-4057Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Pairs

4

American Wire Gauge

24 AWG

Length

100m

Shield Type

Aluminium/PET Tape

Sheath Colour

Grey

Cable Type

MPOS Cable

Outer Diameter

6.6mm

Outer Sheath Material

LSZH

Characteristic Impedance

85 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Alkuperämaa

China

Tuotetiedot

4 Pair Halogen Free MPOS Cable

Flame retardant halogen-free cable with a sheathing which gives off low smoke and fumes when burnt.,The conductors are made of 7/0.2 mm (24 AWG) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable Cable

Hintaa ei saatavilla

RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable Cable
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Pairs

4

American Wire Gauge

24 AWG

Length

100m

Shield Type

Aluminium/PET Tape

Sheath Colour

Grey

Cable Type

MPOS Cable

Outer Diameter

6.6mm

Outer Sheath Material

LSZH

Characteristic Impedance

85 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Alkuperämaa

China

Tuotetiedot

4 Pair Halogen Free MPOS Cable

Flame retardant halogen-free cable with a sheathing which gives off low smoke and fumes when burnt.,The conductors are made of 7/0.2 mm (24 AWG) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs. A drain wire of similar gauge is included and there is an overall foil wrap.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Saatat olla kiinnostunut