RS PRO Multipair Industrial Cable, 4 Pairs, Screened, 24 AWG, 100m, Screened Shield

RS Stock No.: 811-7412Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

6.7mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

75 Ω

Core Strands

7/0.6 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Standards Met

CE, CSA Certified, UL

Country of Origin

China

Product details

UL LSZH 24AWG Paired Foil Shield

RS Pro LSZH foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Features and Benefits

Tinned copper construction
PE insulation
LSZH jacket
UL LSZH

Standards

UL

Stock information temporarily unavailable.

€ 139.00

€ 139.00 1 Reel of 100 Metres (Exc. Vat)

€ 174.44

€ 174.44 1 Reel of 100 Metres (inc. VAT)

RS PRO Multipair Industrial Cable, 4 Pairs, Screened, 24 AWG, 100m, Screened Shield

€ 139.00

€ 139.00 1 Reel of 100 Metres (Exc. Vat)

€ 174.44

€ 174.44 1 Reel of 100 Metres (inc. VAT)

RS PRO Multipair Industrial Cable, 4 Pairs, Screened, 24 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

6.7mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Characteristic Impedance

75 Ω

Core Strands

7/0.6 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Standards Met

CE, CSA Certified, UL

Country of Origin

China

Product details

UL LSZH 24AWG Paired Foil Shield

RS Pro LSZH foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Features and Benefits

Tinned copper construction
PE insulation
LSZH jacket
UL LSZH

Standards

UL