RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded

RS Stock No.: 176-1937Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 122.00

€ 12.20 Each (In a Pack of 10) (Exc. Vat)

€ 153.11

€ 15.311 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded

€ 122.00

€ 12.20 Each (In a Pack of 10) (Exc. Vat)

€ 153.11

€ 15.311 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in